
DPDT Rotary & Slide Actuator DIP Switch featuring 8 positions and PC pin termination with a 2.54mm terminal pitch. Offers a 1.5A contact current rating and 24VDC maximum voltage rating, with gold-plated copper alloy contacts. Operates across a -55°C to 105°C temperature range and boasts a mechanical and electrical life of 7000 cycles. Constructed with glass, PET, and polyester body materials, it has a UL94 V-0 flammability rating and is designed for through-hole mounting.
Sign in to ask questions about the TE Connectivity 435470-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 435470-9 technical specifications.
| Actuator Type | Standard |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.36inch |
| Housing Color | Black |
| Length | 0.88inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Positions | 8 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435470-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.