
SPST Rotary & Slide Actuator DIP Switch featuring 5 recessed rocker positions. This through-hole mount switch offers PC pin termination with a 0.1-inch pitch and 2.54mm pin spacing. It boasts a contact current rating of 1.5A and a maximum DC voltage rating of 24V, with a gold contact material and plating. Operating temperature range is -55°C to 105°C, with both electrical and mechanical life rated at 7000 cycles.
TE Connectivity 435626-2 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 5 |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435626-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.