
8-position, SPST rotary and slide actuator DIP switch featuring a low-profile design. This through-hole mount switch offers a 0.1-inch pitch and gold-plated contacts for reliable performance. Rated for 1.5A contact current and 50V DC, it boasts an electrical and mechanical life of 7000 cycles. Constructed with a thermoplastic actuator and glass, PET, polyester body, it operates within a -55°C to 105°C temperature range.
Sign in to ask questions about the TE Connectivity 435626-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 435626-5 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435626-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
