
SPST Rotary & Slide Actuator DIP Switch featuring a raised rocker actuator. Offers 7 positions with a 0.1-inch terminal pitch and 2.54mm PC pin termination for through-hole mounting. Contact rating is 1A at 40VDC, with gold-plated copper alloy contacts and a 2000-cycle electrical and mechanical life. Housing is blue, constructed from glass, PET, and polyester, with a UL94 V-0 flammability rating and an operating temperature range of -55°C to 105°C.
TE Connectivity 435640-1 technical specifications.
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Length | 19.81mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 435640-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.