
Four-position, SPST DIP switch featuring a rocker actuator made of thermoplastic. This through-hole mount switch offers gold-plated copper alloy contacts with a 1A current rating and 40V DC voltage rating. It operates within a -55°C to 105°C temperature range and has an electrical and mechanical life of 2000 cycles. The blue, UL94 V-0 flammability rated housing is constructed from glass, PET, and polyester.
TE Connectivity 435640-2 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 12.19mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| Width | 9.65mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435640-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.