
Five-position rotary and slide actuator DIP switch featuring a rocker actuator with a 1.27mm polyester actuator length. This through-hole mount switch offers gold-plated copper alloy contacts with a 1A contact current rating and a 60mA current rating. It operates within a temperature range of -55°C to 105°C, with a maximum DC voltage rating of 24V and a DC rated voltage of 40V. The switch has an electrical and mechanical life of 2000 cycles and a UL94 V-0 flammability rating.
TE Connectivity 435640-3 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Package/Case | DIP |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Current Rating | 60mA |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.58inch |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435640-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
