
Low profile DIP switch featuring 8 positions and SPST throw configuration. This through-hole mount switch utilizes gold-plated copper alloy contacts with a 1A contact current rating and 40V DC rated voltage. It offers a mechanical and electrical life of 2000 cycles, with a thermoplastic rocker actuator and a glass, PET, polyester body. Operating temperature range is -55°C to 105°C, with a flammability rating of UL94 V-0.
Sign in to ask questions about the TE Connectivity 435668-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 435668-7 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Lead Length | 3.556mm |
| Length | 0.88inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435668-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
