
This 6-position SPST switch features a thermoplastic body with brass contacts plated with tin. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The switch has a maximum operating temperature of -105°C and a minimum operating temperature of -55°C. It is available in a rail or tube packaging and has a washable design.
Sign in to ask questions about the TE Connectivity 435704-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 435704-6 technical specifications.
| Body Material | Thermoplastic |
| Capacitance | 2pF |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 7600 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 435704-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
