
Vertical, through-hole mounted DIP switch with 7 SPST positions and a 2.54mm terminal pitch. Features a thermoplastic body, brass contacts with tin plating, and a 2A current rating. Operates within a -55°C to 105°C temperature range and is washable. Housing color is black, with a 2pF capacitance.
Sign in to ask questions about the TE Connectivity 435704-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 435704-7 technical specifications.
| Body Material | Thermoplastic |
| Capacitance | 2pF |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 7600 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 435704-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
