
8-position, 8-contact SPST DIP switch with a 2.54mm terminal pitch, designed for through-hole mounting. Features a thermoplastic body, brass contacts with tin plating, and a 2A current rating. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This washable switch offers vertical orientation and is supplied in rail/tube packaging.
Sign in to ask questions about the TE Connectivity 435704-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 435704-8 technical specifications.
| Body Material | Thermoplastic |
| Capacitance | 2pF |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Brass |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Nominal Supply Current | 2A |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 7600 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Washable | Yes |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 435704-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
