
8-position, 8-pole rotary and slide actuator DIP switch with a straight, right-angle orientation. Features gold-plated copper alloy contacts rated for 1.5A and 24V DC, with a mechanical and electrical life of 7000 cycles. Constructed with a thermoplastic actuator and glass, PET, and polyester body materials, it offers a UL94 V-0 flammability rating and operates within a -55°C to 105°C temperature range. Designed for through-hole mounting with a 0.1-inch terminal pitch.
TE Connectivity 435802-1 technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | PIANO |
| Application(s) | SOCKET |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 7000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 7000Cycles |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 8 |
| Number of Switches | 8 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435802-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
