
SPST DIP switch featuring a piano actuator, 6 positions, and PC pin termination with a 2.54mm terminal pitch for through-hole mounting. Contact rating is 1.5A with gold-plated copper alloy contacts, operating between -55°C and 105°C. Maximum DC voltage rating is 24V, with a maximum current rating of 100mA. Housing is black, UL94 V-0 flammability rated, and the component is lead-free.
Sign in to ask questions about the TE Connectivity 435802-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 435802-5 technical specifications.
| Actuator Type | PIANO |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Depth | 9.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.29inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 0.68inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 7000 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 435802-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.