
12-position rotary coded switch, Binary Coded Decimal (BCD) output, featuring a latched mechanism and 30° index angle. This through-hole, right-angle component offers a 125mA contact current rating and a 20VDC voltage rating, with gold and nickel plated bronze contacts. Designed for 25,000 electrical cycles, it operates within a temperature range of -18°C to 88°C and supports continuous index stops.
TE Connectivity 436037-1 technical specifications.
| Actuator Length | 14.88mm |
| Actuator Material | Thermoplastic |
| Contact Current Rating | 125mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 125mA |
| Depth | 38.74mm |
| Electrical Life | 25000Cycles |
| ELV | Non-Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 30° |
| Index Stops | Continuous |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 12 |
| Number of Positions | 12 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 3100 |
| Termination | PC Pins |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 436037-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
