Rotary switch, SP32T, featuring 32 positions and 32 poles per deck. Offers a 115VAC voltage rating and 125mA current rating. Actuator constructed from thermoplastic with a flatted shaft and PC pin termination. Mounting options include through-hole, panel, and PCB. Operating temperature range from -18°C to 88°C.
Sign in to ask questions about the TE Connectivity 436287-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 436287-1 technical specifications.
| Actuator Material | Thermoplastic |
| Contact Current Rating | 125mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 125mA |
| Depth | 38.74mm |
| ELV | Non-Compliant |
| Index Angle | 11.25° |
| Lead Free | Contains Lead |
| Length | 30.48mm |
| Max Current Rating | 125mA |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (AC) | 115V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles per Deck | 32 |
| Number of Positions | 32 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 3100 |
| Termination | PC Pins |
| Throw Configuration | SP32T |
| Voltage Rating (AC) | 115V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 436287-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.