
3 Position, 2mm pitch wire-to-board header with straight, through-hole termination. Features brass male pin contacts with bright tin plating and a 3A current rating. Nylon insulation material and a natural housing color. Operating temperature range of -25°C to 85°C with a 250V AC voltage rating. UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 440054-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 440054-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.131inch |
| Contact Plating | Tin, Bright |
| Contact Post Length | 0.134inch |
| Contact Retention | Yes (With) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Depth | 4.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.238inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Diameter | 0.9mm |
| Insulation Material | Nylon |
| Length | 8mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Tail Length | 3.4mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 440054-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
