50-position, 2-row filtered power entry module with vertical PCB mount and edge mounting. Features gold-plated copper contacts with 5.08mm post length and 0.05-inch pitch. Housing is grey, with a 5.59mm height and 0.15-inch row spacing. Termination is solder, with PCB mount retention included.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.08mm |
| Contact Protection | No (Without) |
| ELV | Compliant |
| Gasket | No (Without) |
| Height | 5.59mm |
| Housing Color | Grey |
| Mount | Edge |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.15inch |
| Sealable | No (Without) |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Tail Length | 0.2inch |
| Termination | Solder |
| RoHS | Not CompliantNo |