
Differential pressure sensor with a 1 PSI maximum range, featuring 14-bit resolution. Operates across a temperature range of -25°C to 105°C. Designed for PCB mounting with solder termination.
Sign in to ask questions about the TE Connectivity 4525DO-DS5AI001DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4525DO-DS5AI001DP technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -25 |
| Number of Bits | 14 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 4525DO-DS5AI001DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.