
Three-phase EMI/RFI power line filter rated for 440V AC at 50/60Hz, with a maximum current rating of 45A. Features 4.47µF capacitance and 2.22mH inductance, designed for bulkhead mounting with threaded termination. Operates between -10°C and 40°C, offering UL approval and lead-free construction.
TE Connectivity 45AYT6C technical specifications.
| Approvals | UL |
| Capacitance | 4.47uF |
| Current | 45A |
| Current Rating | 45A |
| Depth | 2.56inch |
| ELV | Compliant |
| Inductance | 2.22mH |
| Lead Free | Lead Free |
| Leakage Current | 3.4mA |
| Length | 175.8mm |
| Max Current Rating | 45A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Bulkhead |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AYC |
| Termination | Threaded |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 440V |
| Width | 5.57inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 45AYT6C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
