
This flange mount power transformer has a nominal primary voltage of 480V and a nominal secondary voltage of 120V. It is available in a bulk packaging with 100 units per package. The transformer is compliant with RoHS regulations and is lead free. It is designed for chassis mount applications and measures 101.6mm in length, 63.5mm in width, and 62.87mm in depth.
Sign in to ask questions about the TE Connectivity 4700-81L15K999 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4700-81L15K999 technical specifications.
| Depth | 62.87mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Mount | Chassis Mount |
| Nominal Primary Voltage | 480V |
| Nominal Secondary Voltage | 120V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | 4700 |
| Termination | Wire Leads |
| Width | 63.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4700-81L15K999 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.