
This 6-pin DIP power transformer features a single primary side with a voltage rating of 115V and a dual secondary configuration with voltages of 6V and 12V. The transformer has a high potential rating of 1500Vrms and can operate at primary frequencies of 50/60Hz. It is designed for through-hole mounting and has a compact package size with dimensions of 35.6mm in length, 30.1mm in depth, and 23.6mm in height.
Sign in to ask questions about the TE Connectivity 4900-8012RA60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4900-8012RA60 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 30.1 |
| Product Height (mm) | 23.6 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504320000 |
| Schedule B | 8504320000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-8012RA60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.