
This 6-pin DIP power transformer features a 115V primary side and dual 6/12V secondary sides with a high potential of 1500Vrms. It is designed for use in applications with primary frequencies of 50/60Hz. The transformer is mounted through a hole and has a package type of DIP. The product dimensions are 57mm in length, 47.6mm in depth, and 35.8mm in height.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 57 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 35.8 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6|12V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504320000 |
| Schedule B | 8504320000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |