
This 6-terminal power transformer from TE Connectivity features a 115V primary side and dual 6.3V and 12.6V secondary sides. The transformer is designed for through hole mounting and has a high potential rating of 1500Vrms. It can operate at frequencies of 50/60Hz and has a parallel/series secondary side connection. The transformer measures 57mm in length, 47.6mm in depth, and 35.8mm in height.
Sign in to ask questions about the TE Connectivity 4900-8013RE64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4900-8013RE64 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 57 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 35.8 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504320000 |
| Schedule B | 8504320000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-8013RE64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.