
This 6-pin DIP power transformer features a 115V primary side and dual 14/28V secondary sides, with a high potential of 1500Vrms. It is designed for use in applications with a primary frequency of 50/60 Hz. The transformer has a package type of DIP and a mounting style of through hole. It is suitable for use in general applications.
Sign in to ask questions about the TE Connectivity 4900-8028RD63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4900-8028RD63 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 48 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 35.8 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-8028RD63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.