
This 6-pin DIP power transformer features a 115V primary side and dual 24/48V secondary sides, with a high potential rating of 1500Vrms. It is designed for through-hole mounting and has a package type of DIP. The transformer is suitable for use in a variety of applications, including those requiring a high level of electrical isolation. The primary side operates at 50/60Hz, with the secondary sides connected in parallel and series configurations. The transformer's dimensions are 35.6mm in length, 30.1mm in depth, and 23.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4900-8048RA60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Package Type | DIP |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 30.1 |
| Product Height (mm) | 23.6 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-8048RA60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.