Power Transformer 1500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4900-9010RB61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 30.1 |
| Product Height (mm) | 30.5 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 5|10V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504314065 |
| Schedule B | 8504314065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-9010RB61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.