
This 8-pin DIP power transformer features dual primary and dual secondary configurations, with a high potential of 1500Vrms. It is designed for through-hole mounting and has a compact size of 35.6mm in length, 30.1mm in depth, and 23.6mm in height. The transformer can operate on primary voltages of 115V or 230V and produce secondary voltages of 6.3V or 12.6V. It is suitable for use in a variety of applications, including those requiring high power transfer and isolation.
Sign in to ask questions about the TE Connectivity 4900-9013RA60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4900-9013RA60 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 30.1 |
| Product Height (mm) | 23.6 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 6.3|12.6V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504314065 |
| Schedule B | 8504314065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-9013RA60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.