
This 8-pin DIP power transformer features dual primary and dual secondary configurations, with a high potential of 1500Vrms. It is designed for through-hole mounting and has a package type of DIP. The transformer is available for use with either 115 or 230 primary side voltage, and 8 or 16 secondary side voltage. It can operate at either 50 or 60 primary frequency, with parallel or series primary side connection and parallel or series secondary side connection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4900-9016RB61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 30.1 |
| Product Height (mm) | 30.5 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 8|16V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-9016RB61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.