
This 8-pin DIP power transformer features dual primary and dual secondary configurations, with a high potential of 1500Vrms. It is designed for through-hole mounting and is suitable for a wide range of applications. The transformer is available for use with either 115 or 230 primary side voltage, and 10 or 20 secondary side voltage. The primary frequency is 50/60 Hz, and the primary side connection can be either parallel or series, while the secondary side connection can also be either parallel or series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4900-9020RB61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 30.1 |
| Product Height (mm) | 30.5 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 10|20V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-9020RB61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.