
This 8-pin DIP power transformer features dual primary and dual secondary configurations, with a high potential of 1500Vrms. It is designed for through-hole mounting and has a product length of 35.6mm, depth of 30.1mm, and height of 23.6mm. The transformer is rated for operation on primary voltages of 115 or 230V and secondary voltages of 12 or 24V, with primary frequencies of 50 or 60Hz.
TE Connectivity 4900-9024RA60 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 30.1 |
| Product Height (mm) | 23.6 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504314035 |
| Schedule B | 8504314035 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-9024RA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.