
This 8-pin DIP power transformer features dual primary and dual secondary configurations, with a high potential of 1500Vrms. It is designed for through-hole mounting and is suitable for use in a variety of applications. The transformer can operate at primary frequencies of 50/60 Hz and has parallel/series primary and secondary side connections. The product dimensions are 41.3mm in length, 33.5mm in depth, and 34.3mm in height.
Sign in to ask questions about the TE Connectivity 4900-9024RC62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4900-9024RC62 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 41.3 |
| Product Depth (mm) | 33.5 |
| Product Height (mm) | 34.3 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-9024RC62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.