
This 8-pin DIP power transformer from TE Connectivity features a dual primary and dual secondary configuration, supporting both 115/230V and 12/24V output voltages. The transformer is designed for through-hole mounting and has a high potential of 1500Vrms. It operates at a primary frequency of 50/60Hz and can be connected in parallel or series on both the primary and secondary sides.
TE Connectivity 4900-9024RE64 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 57 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 35.8 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 12|24V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-9024RE64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.