This 8-terminal power transformer from TE Connectivity features a dual-dual configuration with primary and secondary voltages of 115/230V and 14/28V, respectively. The transformer is designed for through-hole mounting and has a high potential rating of 1500Vrms. The primary side is configured for dual operation, with the option for parallel or series connection, while the secondary side also offers dual configuration with parallel or series connection. The transformer's dimensions are 35.6mm in length, 30.1mm in depth, and 23.6mm in height.
Sign in to ask questions about the TE Connectivity 4900-9028RA60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4900-9028RA60 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 30.1 |
| Product Height (mm) | 23.6 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 14|28V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504314065 |
| Schedule B | 8504314065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-9028RA60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.