
This 8-pin DIP power transformer from TE Connectivity features a dual primary and dual secondary configuration, with a high potential of 1500Vrms. The transformer is designed for through-hole mounting and has a length of 57mm, a depth of 47.6mm, and a height of 35.8mm. The primary side voltage is 115/230V, while the secondary side voltage is 24/48V. The transformer can operate at a primary frequency of 50/60Hz and has a parallel/series primary and secondary side connection.
Sign in to ask questions about the TE Connectivity 4900-9048RE64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4900-9048RE64 technical specifications.
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 57 |
| Product Depth (mm) | 47.6 |
| Product Height (mm) | 35.8 |
| Transformer Type | Power Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 24|48V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 1500Vrms |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4900-9048RE64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.