
DPDT General Purpose Signal Relay with a 10A contact current rating and Silver contact material. Features a 48V DC coil voltage, 1.5W coil power, and 2kΩ coil resistance. Operates with a 25mA coil current and a dropout voltage of 4.8V. Offers 15ms operate time and 10ms release time. Compliant with ELV and RoHS standards, designed for socket mounting with plug termination.
TE Connectivity 5-1393090-1 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Coil Current | 25mA |
| Coil Power | 1.5W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.6mm |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 57mm |
| Lead Free | Not Applicable |
| Length | 1.402inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | MT, SCHRACK |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.824oz |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393090-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.