
The CK Series DPDT Time Delay Relay from TE Connectivity features a contact current rating of 10A and a maximum voltage rating of 277V AC. It has a coil resistance of 3 ohms and a coil voltage rating of 120V AC. The relay is designed for socket mounting and has a maximum operating temperature of 55°C. It is not compliant with ELV regulations and is not RoHS compliant.
Sign in to ask questions about the TE Connectivity 5-1393137-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1393137-4 technical specifications.
| Actuating System | AC |
| Coil Resistance | 3R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 45.2mm |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Length | 61.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 6 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | CK |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5-1393137-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.