General Purpose Relays Miniature Power PCB
TE Connectivity 5-1393224-9 technical specifications.
| Coil Power | 220mW |
| Contact Plating | Gold |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393224-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.