This SPDT power relay features a non-latching construction and a maximum switching voltage of 400VAC. The relay has a coil resistance of 32.5K and operates at a maximum temperature of 70 degrees Celsius. It is designed for through-hole mounting and has a product weight of 14g. The relay's minimum operating temperature is -40 degrees Celsius.
Sign in to ask questions about the TE Connectivity 5-1393238-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1393238-3 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Product Length (mm) | 29 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 15.7 |
| Product Weight (g) | 14 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 230V |
| Coil Resistance | 32.5KOhm |
| Maximum Pick-Up Voltage | 172.5VAC |
| Minimum Dropout Voltage | 34.5VAC |
| Maximum AC Switching Voltage | 400V |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 5-1393238-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.