
TE CONNECTIVITY / SCHRACK 5-1393239-5 General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 24 VDC, 12 A
Sign in to ask questions about the TE Connectivity 5-1393239-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1393239-5 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Current | 12A |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393239-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
