
SPDT PCB mount signal relay featuring a 24V AC coil voltage and 12A contact current rating. This non-latching electromechanical relay offers a 250V AC contact voltage rating and silver contact material. Designed for through-hole PCB mounting, it operates within a -40°C to 70°C temperature range and includes UL, CSA, and VDE approvals. Coil power is 760mW with a 350 Ohm resistance.
Sign in to ask questions about the TE Connectivity 5-1393239-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1393239-9 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Power | 760mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 12A |
| Depth | 12.7mm |
| Dropout Voltage | 3.6V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 24V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393239-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
