
This 6-pin relay features a non-latching construction and a maximum switching voltage of 400V. The relay has a 6V coil and operates within a temperature range of -40°C to 70°C. It is designed for through-hole mounting and has a contact arrangement of SPST-NO. The relay does not have a coil suppression diode or a push-to-test button.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1393240-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Product Length (mm) | 29 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 15.7 |
| Product Weight (g) | 14 |
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| AC Coil Voltage | 6V |
| Maximum AC Switching Voltage | 400V |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 5-1393240-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.