
DPDT signal relay with an 8A contact current rating and 250VAC contact voltage rating. Features a 5VDC dual coil latching coil type with 119mA coil current and 595mW coil power. Operates within a -40°C to 85°C temperature range, with 10ms operate time and 5ms release time. Through-hole PCB mount termination.
Sign in to ask questions about the TE Connectivity 5-1393243-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1393243-2 technical specifications.
| Application(s) | POWER |
| Coil Current | 119mA |
| Coil Power | 595mW |
| Coil Resistance | 42R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT2 Bistable, SCHRACK |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393243-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
