
General purpose electromechanical relay featuring a 24V DC coil with 74.1mA coil current, 1.8W coil power, and 324 Ohm coil resistance. Offers a 20A contact current rating with silver contact material and a single pole double throw (SPDT) configuration. Designed for through-hole mounting with PCB termination, this relay has an operate time of 7ms and a release time of 2ms, operating within a temperature range of -40°C to 125°C. Measures 24.9mm in height, 25.9mm in width, and 1.02 inches in length, weighing 35g.
Checking distributor stock and pricing after the page loads.
| Coil Current | 74.1mA |
| Coil Power | 1.8W |
| Coil Resistance | 324R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 24.9mm |
| Length | 1.02inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Packaging | Bulk |
| Power Consumption | 1.8W |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 35g |
| Width | 25.9mm |
| RoHS | Compliant |
