
SPDT power relay with a 12VDC coil voltage, 60A current rating, and silver contact material. Features a 1.6W coil power, 90 Ohm coil resistance, and 133.3mA coil current. Operates within a -40°C to 125°C temperature range. Plug-in mounting with bracket, 25.9x29.9x24.9mm dimensions, and 35g weight. RoHS and ELV compliant.
TE Connectivity 5-1393302-8 technical specifications.
| Package/Case | 120 |
| Coil Current | 133.3mA |
| Coil Power | 1.6W |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Current Rating | 60A |
| Depth | 29.9mm |
| ELV | Compliant |
| Height | 24.9mm |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 7ms |
| Power Consumption | 1.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 35g |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393302-8 to view detailed technical specifications.
No datasheet is available for this part.
