SPDT Power Relay with a 24VDC coil voltage and 40A contact current rating. Features silver contacts, a 20A current rating, and a non-latching coil type. Designed for plug-in mounting with a 7ms operate time and 2ms release time. Operates across a temperature range of -40°C to 125°C. RoHS and ELV compliant.
TE Connectivity 5-1393305-7 technical specifications.
| Package/Case | 120 |
| Coil Current | 66.7mA |
| Coil Power | 1.6W |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 25.5mm |
| Length | 28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Number of Contacts | 1 |
| Operate Time | 7ms |
| Package Quantity | 357 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Automotive |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | VF4 |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 35g |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393305-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.