DPDT signal relay featuring a 9V DC coil with 7.8mA coil current and 1.157kR coil resistance. Offers a 1A contact current rating with gold contact material and plating, suitable for DC voltages up to 220V. This through-hole mount relay has a 4ms operate and release time, operating within a -40°C to 85°C temperature range. Designed for PCB termination, it is RoHS and ELV compliant.
TE Connectivity 5-1393788-1 technical specifications.
| Actuating System | DC |
| Coil Current | 7.8mA |
| Coil Power | 1.65W |
| Coil Resistance | 1.157kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| ELV | Compliant |
| Height | 0.386inch |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 2000 |
| Packaging | Box |
| Power Consumption | 70mW |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393788-1 to view detailed technical specifications.
No datasheet is available for this part.