
Surface mount DPDT signal relay with a 5VDC coil voltage, 2A contact current rating, and 220VDC contact voltage rating. Features gold-plated nickel contacts, 4ms operate and release times, and a coil power of 682mW. Operates within a temperature range of -40°C to 85°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the TE Connectivity 5-1393788-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1393788-5 technical specifications.
| Actuating System | DC |
| Coil Current | 28.09mA |
| Coil Power | 682mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| Height | 0.409inch |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 5A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393788-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
