
DPDT signal relay featuring a 2A contact current rating and gold contact material. Operates with a 12VDC coil voltage, 11.66mA coil current, and 140mW coil power. Offers 250VAC and 220VDC maximum voltage ratings with 4ms operate and release times. Surface mountable with PCB termination, this general-purpose relay is RoHS compliant and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1393788-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE, cULus |
| Coil Current | 11.66mA |
| Coil Power | 140mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Depth | 9.4mm |
| ELV | Compliant |
| Height | 10.4mm |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.8g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393788-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
