
DPDT power relay with a 5A current rating and 2A contact current rating. Features gold contact material and plating for enhanced conductivity. Operates with a 12V DC coil voltage, 54.5mA coil current, and 1.008W coil power. This non-latching, general-purpose relay offers a 7.5ms operate time and 3ms release time, suitable for signal applications. Mounts via socket termination and operates within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5-1393808-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5-1393808-4 technical specifications.
| Actuating System | AC/DC |
| Application(s) | SIGNAL |
| Coil Current | 54.5mA |
| Coil Power | 1.008W |
| Coil Resistance | 220R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| Current Rating | 5A |
| Depth | 30mm |
| ELV | Compliant |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 7.5ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393808-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
