
4PDT signal relay with 24VDC coil voltage, 2A switching current, and 200mA contact current rating. Features gold-plated single contacts, 150VDC contact voltage rating, and a non-latching coil type. Operates within a -40°C to 70°C temperature range with 16ms operate time and 2ms release time. Socketable mounting style with IP30 rating.
TE Connectivity 5-1393812-1 technical specifications.
| Actuating System | DC |
| Coil Current | 38.1mA |
| Coil Power | 288mW |
| Coil Resistance | 630R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Single contacts |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 16ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 2W |
| Ratings | IP30 |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Switching Current | 2A |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1393812-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
