
Safety relay featuring a 110VDC coil with 1.5W power consumption and 10.08kΩ resistance. Offers multiple contact configurations including SPDT, 5PST, 6PST, and SPST, with a contact current rating of 8A and AC voltage rating of 250V. Designed for through-hole mounting with PCB termination, this relay operates within a temperature range of -25°C to 70°C and is RoHS compliant.
TE Connectivity 5-1415019-1 technical specifications.
| Coil Current | 10.913A |
| Coil Power | 1.5W |
| Coil Resistance | 10.08kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 16.5mm |
| ELV | Compliant |
| Height | 16.5mm |
| Length | 55mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR6, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT, 5PST, 6PST, SPST |
| Voltage Rating (AC) | 400V |
| Weight | 30g |
| Width | 16.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5-1415019-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.